Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMB4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.07WX0671
Product RangeMulticomp Pro Enclosures
Your Part Number
816 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.600 |
| 5+ | $25.600 |
| 10+ | $22.900 |
Price for:Each
Minimum: 1
Multiple: 1
$27.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMB4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.07WX0671
Product RangeMulticomp Pro Enclosures
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric85.1mm
External Width - Metric216mm
External Depth - Metric130mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial3.35"
External Width - Imperial8.5"
External Depth - Imperial5.12"
Product RangeMulticomp Pro Enclosures
SVHCNo SVHC (17-Jan-2023)
Product Overview
A good quality box for a variety of applications, from prototyping to housing electrical/electronic modules and connections. The box is moulded from tough ABS to give maximum strength, but can be easily punched or drilled to give good flexibility and professional looking finishes. The lid fits flushly to the main body and is retained by countersunk screws into brass inserts.
- Circuit board retaining guides spaced along the length and breadth
- Black matt finish
- Wall thickness: 4mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
85.1mm
External Depth - Metric
130mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.5"
Product Range
Multicomp Pro Enclosures
Enclosure Material
ABS
External Width - Metric
216mm
IP Rating
-
Body Color
Black
External Height - Imperial
3.35"
External Depth - Imperial
5.12"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
