Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
1 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
8 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.080 |
| 5+ | $30.750 |
| 10+ | $27.620 |
Price for:Each
Minimum: 1
Multiple: 1
$33.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMB6GCopy
Newark Part No.46WX2500
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric64mm
External Width - Metric220mm
External Depth - Metric150mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial2.52"
External Width - Imperial8.7"
External Depth - Imperial5.91"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for MB6G
2 Products Found
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
64mm
External Depth - Metric
150mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.7"
Product Range
-
Enclosure Material
ABS
External Width - Metric
220mm
IP Rating
-
Body Color
Grey
External Height - Imperial
2.52"
External Depth - Imperial
5.91"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
