Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-186-DCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AK4920
Your Part Number
305 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 25+ | $4.680 |
| 50+ | $4.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-186-DCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AK4920
Technical Datasheet
Connector to ConnectorNEMA 5-15P to Free End
Cable Length - Metric2.4m
Current Rating13A
Voltage Rating125V
Jacket ColorBlack
Product Range-
Cable Length - Imperial7.9ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to Free End
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
7.9ft
Cable Length - Metric
2.4m
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
