Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-10-SRCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.50AC5378
Your Part Number
5,919 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.069 |
| 250+ | $0.052 |
| 500+ | $0.046 |
| 1000+ | $0.042 |
| 5000+ | $0.038 |
Price for:Each
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-10-SRCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.50AC5378
Technical Datasheet
Accessory TypeStrain Relief
For Use WithFlat Cable IDC Receptacle Connectors
No. of Positions10Positions
Strain Relief MaterialPBT (Polybutylene Terephthalate)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 2.54mm Pitch Spacing
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Consumer Electronics, Signalling
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
10Positions
Product Range
-
For Use With
Flat Cable IDC Receptacle Connectors
Strain Relief Material
PBT (Polybutylene Terephthalate)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
