Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-410-DCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AK4929
Your Part Number
292 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.620 |
| 25+ | $16.170 |
| 50+ | $15.540 |
| 100+ | $15.040 |
| 250+ | $14.410 |
Price for:Each
Minimum: 1
Multiple: 1
$17.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-410-DCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AK4929
Technical Datasheet
Connector to ConnectorIEC 320 C20 to IEC 320 C19
Cable Length - Metric2.5m
Current Rating15A
Voltage Rating125V
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
IEC 320 C20 to IEC 320 C19
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
