Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-455-DCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AK4939
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.970 |
| 25+ | $16.500 |
| 50+ | $15.860 |
| 100+ | $15.340 |
| 250+ | $14.700 |
Price for:Each
Minimum: 1
Multiple: 1
$17.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-455-DCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AK4939
Technical Datasheet
Connector to Connector90° NEMA 5-15P to IEC 60320 C13
Cable Length - Metric3.7m
Current Rating13A
Voltage Rating125VAC
Jacket ColorGray
Product Range-
Cable Length - Imperial12ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
90° NEMA 5-15P to IEC 60320 C13
Current Rating
13A
Jacket Color
Gray
Cable Length - Imperial
12ft
Cable Length - Metric
3.7m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
