Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-T8-150-24W-L-UM-WW-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96T9634
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $55.000 |
| 5+ | $51.360 |
| 10+ | $49.190 |
| 25+ | $46.770 |
| 50+ | $43.730 |
| 100+ | $41.290 |
| 250+ | $37.640 |
Price for:Each
Minimum: 1
Multiple: 1
$55.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-T8-150-24W-L-UM-WW-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96T9634
Technical Datasheet
Lamp StyleTube
Lamp Base TypeG13
LED ColorWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage-
Luminous Flux2150lm
Power Rating24W
Supply Voltage120V
Energy Rating-
External Length26mm
External Diameter1513.2mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Lamp Style
Tube
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
24W
Energy Rating
-
External Diameter
1513.2mm
SVHC
No SVHC (17-Jan-2023)
Lamp Base Type
G13
CCT
3000K
Beam Angle
120°
Luminous Flux
2150lm
Supply Voltage
120V
External Length
26mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
