Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000143Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.64T3501
Your Part Number
184 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 50+ | $3.870 |
| 100+ | $3.570 |
| 250+ | $3.320 |
| 500+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000143Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.64T3501
Technical Datasheet
Pitch Spacing5mm
No. of Positions12Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Rated Current16A
Rated Voltage300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Rated Current
16A
Product Range
-
No. of Positions
12Positions
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
-
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MC000143
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
