Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000782Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.87X9018
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 100+ | $1.330 |
| 250+ | $1.200 |
| 500+ | $1.110 |
| 1000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000782Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.87X9018
Technical Datasheet
Pitch Spacing8.25mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current9A
Rated Voltage600V
Block OrientationSMD Right Angle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
8.25mm
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
9A
Block Orientation
SMD Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Positions
Wire Size AWG Max
18AWG
Wire Connection Method
Clamp
Rated Voltage
600V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
