Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000791Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39Y5807
Product RangeMiniature Coaxial Cable Assemblies Series
Your Part Number
607 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.480 |
| 10+ | $11.610 |
| 25+ | $11.010 |
Price for:Each
Minimum: 1
Multiple: 1
$12.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000791Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39Y5807
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
Cable Length - Imperial7.874"
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Metric200mm
Coaxial Cable Type1.37mm
Connector Type ARP-SMA Bulkhead Jack
Connector Type BRP-SMA Straight Plug
Impedance50ohm
Jacket ColorBlack
Product RangeMiniature Coaxial Cable Assemblies Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC000791 is a 200mm RF/Coaxial Cable Assembly with RP-SMA bulkhead jack to reverse polarity SMA straight plug. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 3 GHz
- Working voltage: 335Vrms max.
- Dielectric withstanding voltage: 750Vrms max.
- Insulator resistance: 5.000MΩ min.
- VSWR: 1.4 : 1 max.
- Insertion loss: -1.1dB max.
- Sheath colour black
- Temperature range-20-+70 degC
Technical Specifications
Cable Length - Imperial
7.874"
Cable Length - Metric
200mm
Connector Type A
RP-SMA Bulkhead Jack
Impedance
50ohm
Product Range
Miniature Coaxial Cable Assemblies Series
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
1.37mm
Connector Type B
RP-SMA Straight Plug
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
