Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000795Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39Y5811
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Your Part Number
1,161 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.410 |
| 10+ | $9.640 |
| 25+ | $9.120 |
Price for:Each
Minimum: 1
Multiple: 1
$10.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000795Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39Y5811
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA Bulkhead Jack
Cable Length - Imperial3.937"
Cable Length - Metric100mm
Coaxial Cable Type1.37mm
Connector Type ASMA Bulkhead Jack
Connector Type BU.FL Plug, 90°
Impedance50ohm
Jacket ColorBlack
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC000795 is a 100mm IP67 RF Coaxial Cable Assembly with SMA (rear lock) bulkhead jack to right angle U.FL plug with the added advantage of rear lock bulkhead connector for security. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 3 GHz
- Working voltage: 60Vrms max.
- Dielectric withstanding voltage: 200Vrms max.
- Insulator resistance: 500MΩ min.
- VSWR: 1.4 : 1 max.
- Insertion loss: -0.7dB max.
- Sheath colour black
- Temperature range-20-+70 degC
- IP67
Applications
RF Communications
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA Bulkhead Jack
Cable Length - Metric
100mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
IP67 Miniature Coaxial Cable Assemblies Series
Cable Length - Imperial
3.937"
Coaxial Cable Type
1.37mm
Connector Type B
U.FL Plug, 90°
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
