Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000815Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39Y5825
Product RangeMiniature Coaxial Cable Assemblies Series
Your Part Number
580 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 10+ | $9.160 |
| 25+ | $8.670 |
Price for:Each
Minimum: 1
Multiple: 1
$9.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000815Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39Y5825
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to 90° U.FL Plug
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.37mm
Connector Type ASMA Bulkhead Jack
Connector Type BU.FL Plug, 90°
Impedance50ohm
Jacket ColorBlue
Product RangeMiniature Coaxial Cable Assemblies Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC000815 is a 100mm blue RF Coaxial Cable Assembly with SMA bulkhead jack to 90° UFL plug connection. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 3 GHz
- Working voltage: 60Vrms max.
- Dielectric withstanding voltage: 200Vrms max.
- Insulator resistance: 500MΩ min.
- VSWR: 1.4 : 1 max.
- Insertion loss: -0.7dB max.
- Sheath colour blue
- Temperature range-20-+70 degC
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to 90° U.FL Plug
Cable Length - Metric
100mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
Miniature Coaxial Cable Assemblies Series
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.37mm
Connector Type B
U.FL Plug, 90°
Jacket Color
Blue
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
