Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000904Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30Y8559
Product RangePL29XXX
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.090 |
| 5+ | $11.360 |
| 10+ | $10.680 |
Price for:Each
Minimum: 1
Multiple: 1
$12.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000904Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30Y8559
Product RangePL29XXX
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric100mm
External Depth - Metric140mm
IP RatingIP65
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial3.94"
External Depth - Imperial5.51"
Product RangePL29XXX
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
30mm
External Depth - Metric
140mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
PL29XXX
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP65
Body Color
Black
External Height - Imperial
1.18"
External Depth - Imperial
5.51"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
