Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 5+ | $1.500 |
| 10+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000915Copy
Newark Part No.30Y8570
Technical Datasheet
Gasket / Seal TypeSealing Gasket
Accessory TypeGasket
For Use WithMulticomp Plastic Utility Enclosures
Gasket / Seal Material-
Gasket / Seal Length710mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Gasket / Seal Type
Sealing Gasket
For Use With
Multicomp Plastic Utility Enclosures
Gasket / Seal Length
710mm
SVHC
No SVHC (17-Jan-2022)
Accessory Type
Gasket
Gasket / Seal Material
-
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
