Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000916Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30Y8571
Product RangePL29XXX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 5+ | $1.710 |
| 10+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000916Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30Y8571
Product RangePL29XXX
Technical Datasheet
Gasket / Seal TypeSealing Gasket
Accessory TypeGasket
Gasket / Seal Material-
For Use WithMulticomp Plastic Utility Enclosures
Gasket / Seal Length795mm
Product RangePL29XXX
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Gasket / Seal Type
Sealing Gasket
Gasket / Seal Material
-
Gasket / Seal Length
795mm
SVHC
No SVHC (04-Feb-2026)
Accessory Type
Gasket
For Use With
Multicomp Plastic Utility Enclosures
Product Range
PL29XXX
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
