Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000918Copy
Newark Part No.30Y8573
Product RangePL29XXX
Your Part Number
70 In Stock
Need more?
57 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
13 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 5+ | $1.810 |
| 10+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000918Copy
Newark Part No.30Y8573
Product RangePL29XXX
Technical Datasheet
Gasket / Seal TypeSealing Gasket
Accessory TypeGasket
For Use WithMulticomp Plastic Utility Enclosures
Gasket / Seal Material-
Gasket / Seal Length1.14m
Product RangePL29XXX
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Gasket / Seal Type
Sealing Gasket
For Use With
Multicomp Plastic Utility Enclosures
Gasket / Seal Length
1.14m
SVHC
No SVHC (04-Feb-2026)
Accessory Type
Gasket
Gasket / Seal Material
-
Product Range
PL29XXX
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
