Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000935Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30Y8590
Product RangeNUBXXXXXX
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 5+ | $4.490 |
| 10+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000935Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30Y8590
Product RangeNUBXXXXXX
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric29.49mm
External Width - Metric50.4mm
External Depth - Metric70mm
IP Rating-
IP Rating-
Body ColorRed
NEMA Rating-
External Height - Imperial1.16"
External Width - Imperial1.98"
External Depth - Imperial2.76"
Product RangeNUBXXXXXX
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
29.49mm
External Depth - Metric
70mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.98"
Product Range
NUBXXXXXX
Enclosure Material
ABS
External Width - Metric
50.4mm
IP Rating
-
Body Color
Red
External Height - Imperial
1.16"
External Depth - Imperial
2.76"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
