Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001002Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel59Y7489
Cut Tape59Y7488
Your Part Number
539 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.400 |
| 25+ | $1.310 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $4.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001002Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel59Y7489
Cut Tape59Y7488
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The MC001002 is a 24-way USB C female SMT + H/T type Connector made of copper alloy with spring and shell. It has 100VAC for 1 minute withstanding voltage.
- Powere delivery capacity: 3A for standard cables and 5A for connectors
- 5 to 20N Insertion force
- 8 to 20N Withdrawal force
- 2N Minimum after 10000 cycles mating
- 100MΩ Minimum insulation resistance
- 40mΩ Maximum contact resistance
- -25 to 85°C Operating temperature range
- 12 month limited warranty *view Terms & Conditions for details
- 24 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 3.1
No. of Positions
24Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
