Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001050Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.81Y3674
Your Part Number
500 In Stock
80 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.350 |
| 10+ | $8.750 |
| 25+ | $8.340 |
Price for:Each
Minimum: 1
Multiple: 1
$9.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001050Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.81Y3674
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorTransparent
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC001050 SMA Straight Plug-to-SMA Straight Plug Cable Assembly features nickel-plated brass connectors with gold-plated brass contact and PTFE insulator. RG316 cable with transparent jacket, overall length 609.6mm.
- 0 to 3GHz Frequency range
- ?1.1db Insertion loss
- ?1.3 VSWR
- 50 ohm Impedance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Color
Transparent
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
