Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001223Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94Y9443
Product RangeG1XX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.770 |
| 5+ | $39.160 |
| 10+ | $35.630 |
Price for:Each
Minimum: 1
Multiple: 1
$41.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001223Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94Y9443
Product RangeG1XX
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric75.2mm
External Width - Metric108mm
External Depth - Metric148mm
IP RatingIP67
IP RatingIP67
Body ColorNatural
NEMA Rating-
External Height - Imperial2.96"
External Width - Imperial4.26"
External Depth - Imperial5.83"
Product RangeG1XX
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Small
External Height - Metric
75.2mm
External Depth - Metric
148mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
4.26"
Product Range
G1XX
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
108mm
IP Rating
IP67
Body Color
Natural
External Height - Imperial
2.96"
External Depth - Imperial
5.83"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
