Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001348Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.92Y9313
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.820 |
| 50+ | $6.450 |
| 100+ | $5.980 |
| 250+ | $5.560 |
| 500+ | $5.120 |
Price for:Each
Minimum: 1
Multiple: 1
$7.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001348Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.92Y9313
Technical Datasheet
No. of Rows2 Row
No. of Positions10Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Pitch Spacing14mm
Rated Current30A
Rated Voltage300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
14mm
Rated Voltage
300V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
10Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
