Print Page
MC001475
Development Board Enclosure, 88 mm x 90 mm x 58 mm, Raspberry Pi B+, Raspberry Pi 2 & Raspberry Pi 3
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001475Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AC9891
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.880 |
| 25+ | $34.340 |
| 50+ | $32.130 |
| 100+ | $29.910 |
| 250+ | $27.690 |
Price for:Each
Minimum: 1
Multiple: 1
$39.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001475Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AC9891
Technical Datasheet
For Use WithRaspberry Pi B+, Raspberry Pi 2 & Raspberry Pi 3
External Height58mm
External Width90mm
External Depth88mm
Enclosure / Case MaterialPolycarbonate
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC001475 is a DIN rail Raspberry Pi enclosure designed for Raspberry Pi B+, Raspberry Pi 2 & Raspberry Pi 3 PCBs.
- Designed to house the Raspberry Pi B+/Pi 2 or Pi 3 via clip in design - no screws required
- All cut-outs are pre-cut into the case - no mods required
- Slot for display ribbon cable
- DIN rail mountable
- Wall mountable
- Molded in PC (polycarbonate)
- L(88mm) × W (90mm) × H (58mm)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
For Use With
Raspberry Pi B+, Raspberry Pi 2 & Raspberry Pi 3
External Width
90mm
Enclosure / Case Material
Polycarbonate
SVHC
No SVHC (21-Jan-2025)
External Height
58mm
External Depth
88mm
Product Range
-
Technical Docs (1)
Alternatives for MC001475
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
