Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC001673Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 13AC9568 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.120 |
| 25+ | $44.010 |
| 50+ | $42.830 |
| 100+ | $42.050 |
| 250+ | $40.200 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$48.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC001673Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 13AC9568 |
| Technical Datasheet | |
| Accessory Type | 8mm Paper Leader Tape |
| For Use With | 8mm Reels |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | 8mm Paper Leader Tape |
|---|---|
| Product Range | - |
| For Use With | 8mm Reels |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
