Print Page
MC001683
Adhesive Lined Heat Shrink Tubing, Flame Retardant, Pack of 25 4' L Pieces, 3:1, 0.375 ", 9.5 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC001683Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18AC0979 |
| Your Part Number | |
| Technical Datasheet |
146 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $45.150 |
| 10+ | $39.130 |
| 25+ | $34.890 |
| 50+ | $31.540 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$45.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC001683Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18AC0979 |
| Technical Datasheet | |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 0.375" |
| I.D. Supplied - Metric | 9.5mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 4ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | - |
| I.D. Recovered Max - Metric | - |
| Shrink Tubing / Boot Material | PE (Polyethylene) |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
- Package of 25 cut pieces -- each piece is 4 foot (1.2 m) long
- Dual wall adhesive lined for a protective seal
- Shrink ratio 3:1
- Flammability rated VW-1
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 9.5mm |
| Length - Imperial | 4ft |
| I.D. Recovered Max - Imperial | - |
| Shrink Tubing / Boot Material | PE (Polyethylene) |
| SVHC | No SVHC (14-Jun-2023) |
| I.D. Supplied - Imperial | 0.375" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
