Print Page
MC001692
Adhesive Lined Heat Shrink Tubing, Flame Retardant, Pack of 5 4' Long Pieces, 3:1, 0.5 ", 12.7 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC001692Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18AC0984 |
| Your Part Number | |
| Technical Datasheet |
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.890 |
| 5+ | $12.870 |
| 10+ | $11.750 |
| 25+ | $10.760 |
| 100+ | $9.840 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$13.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC001692Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18AC0984 |
| Technical Datasheet | |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 0.5" |
| I.D. Supplied - Metric | 12.7mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 4ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.17" |
| I.D. Recovered Max - Metric | 4.2mm |
| Shrink Tubing / Boot Material | PE (Polyethylene) |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
- Package of 5 cut pieces -- each piece is 4 foot (1.2m) long
- Dual wall adhesive lined for a protective seal
- Shrink ratio 3:1
- Flammability rated VW-1
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 12.7mm |
| Length - Imperial | 4ft |
| I.D. Recovered Max - Imperial | 0.17" |
| Shrink Tubing / Boot Material | PE (Polyethylene) |
| SVHC | No SVHC (14-Jun-2023) |
| I.D. Supplied - Imperial | 0.5" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 4.2mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
