Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001827Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27AC8518
Product RangeMC001
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.340 |
| 250+ | $1.020 |
| 500+ | $0.907 |
| 1000+ | $0.815 |
| 5000+ | $0.743 |
Price for:Each
Minimum: 5
Multiple: 5
$6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001827Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27AC8518
Product RangeMC001
Technical Datasheet
No. of Rows2 Row
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Pitch Spacing10mm
Rated Current30A
Rated Voltage600V
Product RangeMC001
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC001827 from Multicomp Pro is a H type dual-row, 10mm pitch terminal block with 4 poles. Suitable for wire size ranging from 10AWG to 22AWG.
- Current rating is 30A, voltage rating is 600V
- Stripped length range from 5.5mm to 6.5mm
- Maximum continuous working temperature is 85°C
- Operation temperature range from -30°C to +85°C
- Minimum insulation withstand voltage is 2000VAC
- Insulation resistance is greater than 2000Mohm at 500VDC
- White colour PA66(UL94-V2) insulation
- Steel with zinc plated screw, brass with nickel plated cage clamp
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
10mm
Rated Voltage
600V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
MC001
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
