Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002015Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel37AC0865
Cut Tape37AC0864
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.980 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 100+ | $1.610 |
| 250+ | $1.460 |
| 500+ | $1.350 |
| 1000+ | $1.260 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.800 |
| 500+ | $1.680 |
| 1000+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002015Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel37AC0865
Cut Tape37AC0864
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismPush-Push
No. of Contacts9Contacts
Contact Material-
Contact PlatingGold Plated Contacts
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
SD
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Push-Push
Contact Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
