Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002085Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AC9397
Your Part Number
242 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
| 50+ | $4.480 |
| 100+ | $4.140 |
| 250+ | $3.840 |
| 500+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002085Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AC9397
Technical Datasheet
Pitch Spacing10mm
No. of Rows1 Row
No. of Positions7Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Rated Current20A
Rated Voltage300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
10mm
No. of Positions
7Positions
Wire Size AWG Max
14AWG
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
