Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC002095Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 41AC9407 |
| Your Part Number | |
| Technical Datasheet |
378 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.580 |
| 2+ | $5.750 |
| 5+ | $5.260 |
| 10+ | $4.610 |
| 25+ | $4.260 |
| 50+ | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$6.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC002095Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 41AC9407 |
| Technical Datasheet | |
| Pitch Spacing | 9.5mm |
| No. of Rows | 1 Row |
| No. of Positions | 7Positions |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 14AWG |
| Rated Current | 15A |
| Rated Voltage | 300V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Pitch Spacing | 9.5mm |
|---|---|
| No. of Positions | 7Positions |
| Wire Size AWG Max | 14AWG |
| Rated Voltage | 300V |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Rows | 1 Row |
|---|---|
| Wire Size AWG Min | 22AWG |
| Rated Current | 15A |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
