Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002142Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.49AC3992
Your Part Number
1,581 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.560 |
| 100+ | $8.700 |
| 250+ | $8.010 |
| 500+ | $7.460 |
| 1000+ | $7.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002142Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.49AC3992
Technical Datasheet
Insulator ColourRed
Product Range-
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
0.75mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Wire Size AWG Max
18AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for MC002142
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
