Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002261Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC9096
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 25+ | $8.860 |
| 50+ | $8.450 |
| 100+ | $8.010 |
| 500+ | $7.610 |
| 1000+ | $7.140 |
| 2500+ | $6.700 |
Price for:Each
Minimum: 1
Multiple: 1
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002261Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC9096
Technical Datasheet
Contact Configuration-
Load Current100mA
Operating Voltage Max58VDC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min9.6VDC
Control Voltage Max14.4VDC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Contact Configuration
-
Operating Voltage Max
58VDC
Relay Terminals
Solder
Operating Voltage Min
3VDC
Control Voltage Max
14.4VDC
SVHC
No SVHC (04-Feb-2026)
Load Current
100mA
Relay Mounting
Through Hole
Switching Mode
-
Control Voltage Min
9.6VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
