Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002549Copy
Newark Part No.50AC9536
Product RangeMulticomp Pro PLA+ Filament
Your Part Number
187 In Stock
Need more?
37 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
150 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.370 |
Price for:Each
Minimum: 1
Multiple: 1
$27.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002549Copy
Newark Part No.50AC9536
Product RangeMulticomp Pro PLA+ Filament
Technical Datasheet
Diameter1.75mm
Filament ColourGrey
Filament MaterialPLA (Polylactide)
Melting Temperature Min205°C
Melting Temperature Max225°C
Filament Weight1kg
Product RangeMulticomp Pro PLA+ Filament
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC002549 3D printer filament is a high-quality PLA+ (Polylactide) material with a diameter of 1.75mm. Offered in an attractive grey colour, it provides excellent printability and strength, making it ideal for a wide range of 3D printing applications. With a melting temperature range of 205°C to 225°C, it ensures consistent and smooth extrusion.
- Made from durable PLA+ for enhanced strength and reliability
- 1.75mm ensures compatibility with most standard 3D printers
- Melting temperature of 205°C to 225°C for smooth extrusion and consistent performance
- Provides a professional look to finished prints
- Eco-friendly
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
225°C
Product Range
Multicomp Pro PLA+ Filament
Filament Colour
Grey
Melting Temperature Min
205°C
Filament Weight
1kg
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
