Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002798Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.65AC3865
Product RangeMP Auto Blade Fuseholders
Your Part Number
421 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.490 |
| 5+ | $12.720 |
| 10+ | $12.060 |
| 25+ | $11.150 |
| 50+ | $10.300 |
| 100+ | $9.510 |
| 250+ | $8.660 |
Price for:Each
Minimum: 1
Multiple: 1
$13.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002798Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.65AC3865
Product RangeMP Auto Blade Fuseholders
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current100A
Fuse Size HeldStandard Blade, ATC, ATO
Holder TerminalsQuick Connect
No. of Fuses10Fuses
Product RangeMP Auto Blade Fuseholders
Voltage Rating VAC-
Voltage Rating VDC32V
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
Standard Blade, ATC, ATO
No. of Fuses
10Fuses
Voltage Rating VAC
-
SVHC
No SVHC (14-Jun-2023)
Fuse Current
100A
Holder Terminals
Quick Connect
Product Range
MP Auto Blade Fuseholders
Voltage Rating VDC
32V
Technical Docs (1)
Alternatives for MC002798
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
