Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002799Copy
Newark Part No.65AC3866
Product RangeMP Auto Blade Fuseholders
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.430 |
| 250+ | $21.070 |
| 500+ | $18.880 |
| 1000+ | $17.130 |
| 5000+ | $15.510 |
Price for:Each
Minimum: 1
Multiple: 1
$23.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002799Copy
Newark Part No.65AC3866
Product RangeMP Auto Blade Fuseholders
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current100A
Fuse Size HeldStandard Blade, ATC, ATO
Holder TerminalsQuick Connect
No. of Fuses4Fuses
Product RangeMP Auto Blade Fuseholders
Voltage Rating VAC-
Voltage Rating VDC32V
SVHCNo SVHC (14-Jun-2023)
Product Overview
MC002799 is a robust panel-mount fuseholder designed to securely house blade fuses in high-current applications. Rated for 32V and 30A, it features a quick connect mechanism and accommodates up to 4 fuse positions, making it ideal for industrial, automotive, and high-power electronic systems requiring efficient overcurrent protection.
- Panel mount design: securely attaches to control panels or enclosures
- Blade fuse compatibility: designed to hold standard blade fuses
- 32V/30A rating: suitable for high-power applications and reliable overcurrent protection
- Quick connect mechanism: simplifies fuse replacement and maintenance
- 4 fuse positions: allows integration of multiple circuits or redundancy
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
Standard Blade, ATC, ATO
No. of Fuses
4Fuses
Voltage Rating VAC
-
SVHC
No SVHC (14-Jun-2023)
Fuse Current
100A
Holder Terminals
Quick Connect
Product Range
MP Auto Blade Fuseholders
Voltage Rating VDC
32V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
