Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002812Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.72AC6188
Product RangeMP USB Sealed Metal Connectors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $2.390 |
| 1000+ | $2.260 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002812Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.72AC6188
Product RangeMP USB Sealed Metal Connectors
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24 Position
Connector MountingSurface Mount, Through Hole Mount
IP RatingIPX7
IP RatingIPX7
Product RangeMP USB Sealed Metal Connectors
Contact MaterialGold Plated Contacts
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
IP Rating
IPX7
Contact Material
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
USB Standard
USB 3.1
No. of Positions
24 Position
IP Rating
IPX7
Product Range
MP USB Sealed Metal Connectors
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
