Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002835Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AC6059
Your Part Number
119 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 25+ | $4.740 |
| 50+ | $4.510 |
Price for:Each
Minimum: 1
Multiple: 1
$4.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002835Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AC6059
Technical Datasheet
Connector Type AIEC 60320 C14
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric991mm
Connector Type BIEC 60320 C13
Current Rating13A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial3.3ft
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC002835
1 Product Found
Technical Specifications
Connector Type A
IEC 60320 C14
Cable Length - Metric
991mm
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
3.3ft
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Connector Type B
IEC 60320 C13
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
