Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC002837Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 67AC6061 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.000 |
| 2+ | $6.930 |
| 5+ | $6.300 |
| 10+ | $5.940 |
| 25+ | $5.470 |
| 50+ | $5.200 |
Price for:Each
Minimum: 1
Multiple: 1
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC002837Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 67AC6061 |
| Technical Datasheet | |
| Connector Type A | NEMA 1-15P |
| Connector to Connector | NEMA 1-15P to Free End |
| Cable Length - Metric | 2.74m |
| Connector Type B | Free End |
| Current Rating | 10A |
| Voltage Rating | 125VAC |
| Jacket Color | White |
| Product Range | - |
| Cable Length - Imperial | 9ft |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector Type A | NEMA 1-15P |
|---|---|
| Cable Length - Metric | 2.74m |
| Current Rating | 10A |
| Jacket Color | White |
| Cable Length - Imperial | 9ft |
| Connector to Connector | NEMA 1-15P to Free End |
|---|---|
| Connector Type B | Free End |
| Voltage Rating | 125VAC |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
