Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003551Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99AC4057
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $11.750 |
| 5+ | $11.100 |
| 10+ | $10.530 |
Price for:Each
Minimum: 1
Multiple: 1
$11.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003551Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99AC4057
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialDiecast Aluminium
External Height - Metric30mm
External Width - Metric60mm
External Depth - Metric111mm
IP Rating-
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial2.36"
External Depth - Imperial4.37"
Product Range-
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
30mm
External Depth - Metric
111mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
-
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
60mm
IP Rating
-
Body Color
Natural
External Height - Imperial
1.18"
External Depth - Imperial
4.37"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
