Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003615Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99AC4121
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 5+ | $5.460 |
| 10+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003615Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99AC4121
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialABS
External Height - Metric18.1mm
External Width - Metric90.2mm
External Depth - Metric57.5mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial0.71"
External Width - Imperial3.55"
External Depth - Imperial2.26"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
18.1mm
External Depth - Metric
57.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.55"
Product Range
-
Enclosure Material
ABS
External Width - Metric
90.2mm
IP Rating
-
Body Color
Grey
External Height - Imperial
0.71"
External Depth - Imperial
2.26"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
