Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC004153Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 71AC5123 |
| Your Part Number | |
| Technical Datasheet |
426 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.190 |
| 5+ | $9.490 |
| 10+ | $8.400 |
| 25+ | $7.380 |
| 100+ | $6.630 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
$11.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC004153Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 71AC5123 |
| Technical Datasheet | |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 1" |
| I.D. Supplied - Metric | 25.4mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 6" |
| Length - Metric | 152.4mm |
| I.D. Recovered Max - Imperial | 0.335" |
| I.D. Recovered Max - Metric | 8.5mm |
| Shrink Tubing / Boot Material | EVA (Ethylene Vinyl Acetate) |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 25.4mm |
| Length - Imperial | 6" |
| I.D. Recovered Max - Imperial | 0.335" |
| Shrink Tubing / Boot Material | EVA (Ethylene Vinyl Acetate) |
| SVHC | No SVHC (14-Jun-2023) |
| I.D. Supplied - Imperial | 1" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 152.4mm |
| I.D. Recovered Max - Metric | 8.5mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
