Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0100058Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.55X2980
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.900 |
| 5+ | $82.840 |
| 10+ | $79.770 |
| 25+ | $76.700 |
| 100+ | $70.560 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$85.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0100058Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.55X2980
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial18"
Length - Imperial18"
Width - Metric457.2mm
Length - Metric457.2mm
Film Thickness76.2µm
Bag ColorTransparent
Seal TypeHeat Seal
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Open top static shielding bag
- Metal faraday cage layer shields products from electric energy inside and prevents static build-up
- Semi-transparent for easy content identification
- Four layer protection guards against charges inside and out
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
18"
Length - Metric
457.2mm
Bag Color
Transparent
Product Range
-
Width - Imperial
18"
Width - Metric
457.2mm
Film Thickness
76.2µm
Seal Type
Heat Seal
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MC0100058
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
