Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011024Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel94AC3225RL
Cut Tape94AC3225
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.107 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.107 |
| 10+ | $0.102 |
| 25+ | $0.097 |
| 50+ | $0.090 |
| 100+ | $0.083 |
| 250+ | $0.074 |
| 500+ | $0.067 |
| 1000+ | $0.066 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011024Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel94AC3225RL
Cut Tape94AC3225
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Thermistor MountingSMD
Product Range-
Voltage Rating6VDC
Holding Current1.25A
Trip Current2.5A
Time to Trip0.4s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Alternatives for MC011024
2 Products Found
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Product Range
-
Holding Current
1.25A
Time to Trip
0.4s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
6VDC
Trip Current
2.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
