Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011401Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel58AJ2431
Re-Reel39AH5403RL
Cut Tape39AH5403
Product RangeMP FSMD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.151 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.151 |
| 10+ | $0.145 |
| 25+ | $0.143 |
| 50+ | $0.140 |
| 100+ | $0.126 |
| 250+ | $0.124 |
| 500+ | $0.121 |
| 1000+ | $0.118 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.173 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011401Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel58AJ2431
Re-Reel39AH5403RL
Cut Tape39AH5403
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style2016 (5041 Metric)
Product RangeMP FSMD
Voltage Rating33VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Voltage Rating
33VDC
Trip Current
2.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
MP FSMD
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
