Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011462Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.01AH7231
Product RangeMulticomp TPU-95A Filaments
Your Part Number
30 In Stock
96 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.610 |
| 5+ | $39.060 |
| 10+ | $37.570 |
| 25+ | $35.860 |
| 50+ | $33.740 |
| 100+ | $32.040 |
| 250+ | $29.510 |
Price for:Each
Minimum: 1
Multiple: 1
$41.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011462Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.01AH7231
Product RangeMulticomp TPU-95A Filaments
Technical Datasheet
Diameter1.75mm
Filament ColourWhite
Filament MaterialTPU (Thermoplastic Polyurethane)
Melting Temperature Min200°C
Melting Temperature Max220°C
Filament Weight1kg
Product RangeMulticomp TPU-95A Filaments
SVHCNo SVHC (04-Feb-2026)
Product Overview
Robust TPU-95A filament for 3D printers; TPU-95A is ideal for applications that demand greater resistance and the qualities of rubber and plastic.
- TPU-95A is faster and easier to print with when compared to standard TPU/TPE
Technical Specifications
Diameter
1.75mm
Filament Material
TPU (Thermoplastic Polyurethane)
Melting Temperature Max
220°C
Product Range
Multicomp TPU-95A Filaments
Filament Colour
White
Melting Temperature Min
200°C
Filament Weight
1kg
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
