Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011477Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.01AH7246
Product RangeMulticomp Nylon Filaments
Your Part Number
1 In Stock
48 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.910 |
| 5+ | $65.470 |
| 10+ | $63.720 |
| 25+ | $61.060 |
| 50+ | $57.410 |
| 100+ | $53.870 |
| 250+ | $50.700 |
Price for:Each
Minimum: 1
Multiple: 1
$68.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011477Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.01AH7246
Product RangeMulticomp Nylon Filaments
Technical Datasheet
Diameter1.75mm
Filament ColourNatural
Filament MaterialNylon (Polyamide)
Melting Temperature Min240°C
Melting Temperature Max260°C
Filament Weight1kg
Product RangeMulticomp Nylon Filaments
SVHCNo SVHC (04-Feb-2026)
Product Overview
Nylon based filament for 3D printers. Has a carbon fibre effect once printed.
- Suitable for industrial useage
- Low shrinkage
Technical Specifications
Diameter
1.75mm
Filament Material
Nylon (Polyamide)
Melting Temperature Max
260°C
Product Range
Multicomp Nylon Filaments
Filament Colour
Natural
Melting Temperature Min
240°C
Filament Weight
1kg
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
