Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0180131Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.55X2982
Your Part Number
115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.200 |
| 5+ | $49.520 |
| 10+ | $47.840 |
| 25+ | $46.160 |
| 100+ | $42.800 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$51.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0180131Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.55X2982
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial6"
Length - Imperial12"
Width - Metric152.4mm
Length - Metric304.8mm
Film Thickness91.44µm
Bag Color-
Seal TypeHeat Seal
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Open top moisture barrier bag for transporting and storing circuit boards and electronic components
- Protects electronics from moisture and static damage
- Opaque and light tight ensuring the inside item cannot been seen from outside
- Firm lamination and hot sealing offers superior resistance of vapour and oxygen
- Flexible structure & easy to vacuum seal
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
12"
Length - Metric
304.8mm
Bag Color
-
Product Range
-
Width - Imperial
6"
Width - Metric
152.4mm
Film Thickness
91.44µm
Seal Type
Heat Seal
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
