Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC0291022Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 55X2991 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.000 |
| 5+ | $46.640 |
| 10+ | $45.400 |
| 25+ | $44.570 |
| 50+ | $42.610 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$51.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC0291022Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 55X2991 |
| Technical Datasheet | |
| Accessory Type | 8mm ESD Leader Tape |
| For Use With | 8mm Reels |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MC0291022 is a white Paper Leader Tape for use with all major SMT pick and place feeders.
- Flat punched carrier tape with holes
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Industrial
Technical Specifications
| Accessory Type | 8mm ESD Leader Tape |
|---|---|
| Product Range | - |
| For Use With | 8mm Reels |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
