Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0805N2R0C500CT SMD Multilayer Ceramic Capacitor, 2 pF, 50 V, 0805 [2012 Metric], ± 0.25pF, C0G / NP0](https://mexico.newark.com/productimages/standard/en_US/03AC2890-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805N2R0C500CTCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel03AC3262
Re-Reel33R0533RL
Cut Tape33R0533
Product RangeMC NP0 Series
Your Part Number
7,328 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.119 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.119 |
| 25+ | $0.096 |
| 100+ | $0.082 |
| 250+ | $0.057 |
| 500+ | $0.043 |
| 1000+ | $0.034 |
| 2500+ | $0.027 |
| 5000+ | $0.022 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805N2R0C500CTCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel03AC3262
Re-Reel33R0533RL
Cut Tape33R0533
Product RangeMC NP0 Series
Technical Datasheet
Capacitance2pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeMC NP0 Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
MC0805N2R0C500CT is a general purpose multilayer ceramic capacitor (MLCC). This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. It is typically suitable for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication applications.
- Dielectric characteristic is C0G / NP0
- 0805 [2012 metric] case size
- Capacitance is 2pF
- High electrical precision, stability and reliability
- Rated voltage is 50VDC
- Operating temperature range from -55°C to 125°C
- Tolerance is ±0.25pF
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
2pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 0.25pF
Product Range
MC NP0 Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for MC0805N2R0C500CT
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
