Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0910054
Newark Part No.42Y0545
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.690 |
| 10+ | $34.530 |
| 25+ | $33.350 |
| 100+ | $31.010 |
Price for:Each
Minimum: 1
Multiple: 1
$35.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0910054
Newark Part No.42Y0545
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial12.6"
External Height - Metric320mm
External Width - Imperial11.2"
External Width - Metric285mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
320mm
External Width - Metric
285mm
External Depth - Metric
-
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
12.6"
External Width - Imperial
11.2"
External Depth - Imperial
-
Product Range
-
Technical Docs (2)
Alternatives for MC0910054
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate