Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC1206B333K500CT SMD Multilayer Ceramic Capacitor, 0.033 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R](https://mexico.newark.com/productimages/standard/en_US/4421761.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1206B333K500CTCopy
Newark Part No.
Re-Reel06R4297
Cut Tape06R4297
Your Part Number
5,333 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.080 | $0.08 |
| Total Price | $0.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1206B333K500CTCopy
Newark Part No.
Re-Reel06R4297
Cut Tape06R4297
Technical Datasheet
Capacitance0.033µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MC series is general purpose MLCC capacitors with X7R dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
- Small size with higher capacitance values
- 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Capacitance value ranging from 100pF to 47μF
- Capacitor with lead free termination (pure Tin)
- High electrical precision, stability and reliability
- Rated voltage of 6.3V, 10V, 16V, 25V, 50V, 100V
- Operating temperature of -55°C to +125°C
- Available in ±5%, ±10% and ±20% tolerance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
0.033µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC1206B333K500CT
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
